


L6986 | |
---|---|
DigiKey Part Number | 497-16434-ND |
Manufacturer | |
Manufacturer Product Number | L6986 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6986 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,41000 Kč | 55,41 Kč |
10 | 41,47300 Kč | 414,73 Kč |
96 | 34,28052 Kč | 3 290,93 Kč |
192 | 32,84740 Kč | 6 306,70 Kč |
288 | 32,12882 Kč | 9 253,10 Kč |
576 | 31,55998 Kč | 18 178,55 Kč |
Unit Price without VAT: | 55,41000 Kč |
---|---|
Unit Price with VAT: | 67,04610 Kč |