
STEVAL-ISA156V1 | |
|---|---|
DigiKey Part Number | 497-14899-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA156V1 |
Description | BOARD EVAL FOR L69 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 4V ~ 38V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,05000 Kč | 990,05 Kč |
| Unit Price without VAT: | 990,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,96050 Kč |


