


L6926Q1TR | |
|---|---|
DigiKey Part Number | 497-5101-2-ND - Tape & Reel (TR) 497-5101-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L6926Q1TR |
Description | IC REG BUCK ADJ 800MA 8VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6926Q1TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VFQFPN (3x3) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6926Q1TR | STMicroelectronics | 3 915 | 497-5101-1-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,20575 Kč | 88 823,00 Kč |
| Unit Price without VAT: | 22,20575 Kč |
|---|---|
| Unit Price with VAT: | 26,86896 Kč |


