
L6599ADTR | |
|---|---|
DigiKey Part Number | 497-8519-2-ND - Tape & Reel (TR) 497-8519-1-ND - Cut Tape (CT) 497-8519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6599ADTR |
Description | IC RESONANT CONVRTR CTRLR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6599ADTR Models |
Category | Current - Supply 3.5 mA |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SO |
Applications Resonant Converter Controller | Base Product Number |
Voltage - Supply 8.85V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 31,36280 Kč | 784,07 Kč |
| 100 | 28,03230 Kč | 2 803,23 Kč |
| 250 | 26,44320 Kč | 6 610,80 Kč |
| 500 | 25,60958 Kč | 12 804,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,65643 Kč | 59 141,07 Kč |
| 5 000 | 23,15844 Kč | 115 792,20 Kč |
| 7 500 | 22,90910 Kč | 171 818,25 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |








