
L6599DTR | |
|---|---|
DigiKey Part Number | 497-6156-2-ND - Tape & Reel (TR) 497-6156-1-ND - Cut Tape (CT) 497-6156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6599DTR |
Description | IC RESONANT CONVRTR CTRLR 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6599DTR Models |
Category | Current - Supply 3.5 mA |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SO |
Applications Resonant Converter Controller | Base Product Number |
Voltage - Supply 8.85V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6599ATDTR | STMicroelectronics | 11 028 | 497-9068-1-ND | 222,37000 Kč | Direct |
| NCP1396ADR2G | onsemi | 2 948 | NCP1396ADR2GOSCT-ND | 33,39000 Kč | Similar |
| NCP1396BDR2G | onsemi | 0 | NCP1396BDR2GOSCT-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,24800 Kč | 342,48 Kč |
| 25 | 31,22000 Kč | 780,50 Kč |
| 100 | 27,90000 Kč | 2 790,00 Kč |
| 250 | 26,31804 Kč | 6 579,51 Kč |
| 500 | 25,48360 Kč | 12 741,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,75016 Kč | 59 375,40 Kč |
| 5 000 | 23,25071 Kč | 116 253,55 Kč |
| 7 500 | 23,00054 Kč | 172 504,05 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |




