



NCP1396ADR2G | |
|---|---|
DigiKey Part Number | NCP1396ADR2GOSTR-ND - Tape & Reel (TR) NCP1396ADR2GOSCT-ND - Cut Tape (CT) NCP1396ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1396ADR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1396ADR2G Models |
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching 50kHz ~ 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Temperature |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width), 15 Leads |
Topology Half-Bridge | Supplier Device Package 16-SOIC |
Voltage - Start Up 13.4 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 25 | 22,17400 Kč | 554,35 Kč |
| 100 | 19,69610 Kč | 1 969,61 Kč |
| 250 | 18,51604 Kč | 4 629,01 Kč |
| 500 | 17,80462 Kč | 8 902,31 Kč |
| 1 000 | 17,65050 Kč | 17 650,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,11689 Kč | 40 292,23 Kč |
| 5 000 | 15,75526 Kč | 78 776,30 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

