Power Supply Controller Resonant Converter Controller 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6599D

DigiKey Part Number
497-19602-ND
Manufacturer
Manufacturer Product Number
L6599D
Description
IC RESONANT CONVRTR CTRLR 16SOIC
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6599D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5 mA
Manufacturer
STMicroelectronics
Operating Temperature
0°C ~ 105°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
16-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
16-SO
Applications
Resonant Converter Controller
Base Product Number
Voltage - Supply
8.85V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6599ATDTRSTMicroelectronics11 028497-9068-1-ND9,00000 KčDirect
NCP1396ADR2Gonsemi2 948NCP1396ADR2GOSCT-ND1,35000 KčSimilar
NCP1396BDR2Gonsemi0NCP1396BDR2GOSCT-ND1,35000 KčSimilar
NCP1397ADR2Gonsemi0NCP1397ADR2GOSCT-ND1,13000 KčSimilar
In-Stock: 936
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1047,32900 Kč473,29 Kč
5040,92520 Kč2 046,26 Kč
10038,94080 Kč3 894,08 Kč
25036,84728 Kč9 211,82 Kč
50035,58532 Kč17 792,66 Kč
1 00034,54654 Kč34 546,54 Kč
2 50033,44990 Kč83 624,75 Kč
5 00032,78888 Kč163 944,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč