PFC IC Continuous Conduction (CCM) 21kHz ~ 100kHz PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3PCS02GXUMA1

DigiKey Part Number
ICE3PCS02GXUMA1TR-ND - Tape & Reel (TR)
ICE3PCS02GXUMA1CT-ND - Cut Tape (CT)
ICE3PCS02GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE3PCS02GXUMA1
Description
IC PFC CTRLR CCM 100KHZ 8DSO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 21kHz ~ 100kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE3PCS02GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
21kHz ~ 100kHz
Current - Startup
380 µA
Voltage - Supply
11V ~ 25V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,50700 Kč195,07 Kč
2517,66360 Kč441,59 Kč
10015,63930 Kč1 563,93 Kč
25014,67256 Kč3 668,14 Kč
50014,08966 Kč7 044,83 Kč
1 00013,60985 Kč13 609,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,10326 Kč32 758,15 Kč
5 00012,79799 Kč63 989,95 Kč
7 50012,64502 Kč94 837,65 Kč
12 50012,47565 Kč155 945,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč