
ICE3BR0665JXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE3BR0665JXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3BR0665JXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DIP-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3BR0665JXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 74 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,14300 Kč | 421,43 Kč |
| 50 | 36,36860 Kč | 1 818,43 Kč |
| 100 | 34,58160 Kč | 3 458,16 Kč |
| 250 | 32,69556 Kč | 8 173,89 Kč |
| 500 | 31,55874 Kč | 15 779,37 Kč |
| 1 000 | 30,62285 Kč | 30 622,85 Kč |
| 2 500 | 29,63506 Kč | 74 087,65 Kč |
| 5 000 | 29,03960 Kč | 145 198,00 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |




