
ICE3BR1765JXKLA1 | |
|---|---|
DigiKey Part Number | ICE3BR1765JXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3BR1765JXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DIP-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 46 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 50 | 29,33840 Kč | 1 466,92 Kč |
| 100 | 27,84330 Kč | 2 784,33 Kč |
| 250 | 26,26428 Kč | 6 566,07 Kč |
| 500 | 25,31182 Kč | 12 655,91 Kč |
| 1 000 | 24,52776 Kč | 24 527,76 Kč |
| 2 500 | 23,70036 Kč | 59 250,90 Kč |
| 5 000 | 23,20157 Kč | 116 007,85 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


