
L6564DTR | |
|---|---|
DigiKey Part Number | 497-10327-2-ND - Tape & Reel (TR) 497-10327-1-ND - Cut Tape (CT) 497-10327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6564DTR |
Description | IC PFC CTRLR TRANSITION 10SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 90 µA | |
Voltage - Supply | 10.3V ~ 22.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,28000 Kč | 282,00 Kč |
| 100 | 9,90690 Kč | 990,69 Kč |
| 250 | 9,24920 Kč | 2 312,30 Kč |
| 500 | 8,85318 Kč | 4 426,59 Kč |
| 1 000 | 8,52708 Kč | 8 527,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,18284 Kč | 20 457,10 Kč |
| 5 000 | 7,97542 Kč | 39 877,10 Kč |
| 7 500 | 7,87159 Kč | 59 036,93 Kč |
| 12 500 | 7,75648 Kč | 96 956,00 Kč |
| 17 500 | 7,68917 Kč | 134 560,48 Kč |
| 25 000 | 7,62452 Kč | 190 613,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




