PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 8-SOIC
Understanding PSRR Performance with High Performance LDO Products
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1611BDR2G

DigiKey Part Number
NCP1611BDR2GOSTR-ND - Tape & Reel (TR)
NCP1611BDR2GOSCT-ND - Cut Tape (CT)
NCP1611BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1611BDR2G
Description
IC PFC CTRLR CCFF/CRM 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1611BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
9.5V ~ 35V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,83000 Kč128,30 Kč
2511,54880 Kč288,72 Kč
10010,13990 Kč1 013,99 Kč
2509,47092 Kč2 367,73 Kč
5009,06694 Kč4 533,47 Kč
1 0008,73433 Kč8 734,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,38316 Kč20 957,90 Kč
5 0008,17154 Kč40 857,70 Kč
7 5008,06556 Kč60 491,70 Kč
12 5007,94818 Kč99 352,25 Kč
17 5007,87954 Kč137 891,95 Kč
25 0007,81355 Kč195 338,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč