
EVL6564-100W | |
|---|---|
DigiKey Part Number | 497-10164-ND |
Manufacturer | |
Manufacturer Product Number | EVL6564-100W |
Description | EVAL BOARD FOR L6564 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6564 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 400V |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 265 VAC |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 40kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L6564 |
Power - Output 100W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 187,71000 Kč | 3 187,71 Kč |
| Unit Price without VAT: | 3 187,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 857,12910 Kč |



