
L6564TD | |
|---|---|
DigiKey Part Number | 497-19128-ND |
Manufacturer | |
Manufacturer Product Number | L6564TD |
Description | IC PFC CTRLR TRANSITION 10SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6564TD Models |
Category | Voltage - Supply 10.3V ~ 22.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 10-SSOP |
Current - Startup 90 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 16,74800 Kč | 418,70 Kč |
| 100 | 14,80360 Kč | 1 480,36 Kč |
| 300 | 13,71870 Kč | 4 115,61 Kč |
| 500 | 13,31736 Kč | 6 658,68 Kč |
| 1 000 | 12,85729 Kč | 12 857,29 Kč |
| 2 500 | 12,37135 Kč | 30 928,38 Kč |
| 5 000 | 12,07855 Kč | 60 392,75 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




