Power Switch/Driver 1:1 N-Channel 500mA 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6377D013TR

DigiKey Part Number
497-5355-2-ND - Tape & Reel (TR)
497-5355-1-ND - Cut Tape (CT)
497-5355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6377D013TR
Description
IC PWR SWITCH N-CHANNEL 1:1 14SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 14-SO
Datasheet
 Datasheet
EDA/CAD Models
L6377D013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,43000 Kč101,43 Kč
1077,24000 Kč772,40 Kč
2571,20320 Kč1 780,08 Kč
10064,55310 Kč6 455,31 Kč
25061,38508 Kč15 346,27 Kč
50059,47482 Kč29 737,41 Kč
1 00057,90294 Kč57 902,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,24366 Kč140 609,15 Kč
Manufacturers Standard Package
Unit Price without VAT:101,43000 Kč
Unit Price with VAT:122,73030 Kč