
TPS259482AYWPR | |
|---|---|
DigiKey Part Number | 296-TPS259482AYWPRTR-ND - Tape & Reel (TR) 296-TPS259482AYWPRCT-ND - Cut Tape (CT) 296-TPS259482AYWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259482AYWPR |
Description | 3.5-V TO 23-V, 12.2-M, 8-A EFUSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74) |
Datasheet | Datasheet |
Category | Voltage - Input 3.5V ~ 23V |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 12-XFBGA, DSBGA |
Sensing Method High-Side | Supplier Device Package 12-DSBGA (2.43x1.74) |
Accuracy ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,62916 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,55009 Kč | 76 650,27 Kč |
| 6 000 | 25,04393 Kč | 150 263,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



