
L5970AD | |
---|---|
DigiKey Part Number | 497-14764-5-ND |
Manufacturer | |
Manufacturer Product Number | L5970AD |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L5970AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,41000 Kč | 70,41 Kč |
10 | 52,97100 Kč | 529,71 Kč |
25 | 48,59240 Kč | 1 214,81 Kč |
100 | 43,77840 Kč | 4 377,84 Kč |
300 | 41,09203 Kč | 12 327,61 Kč |
500 | 40,09816 Kč | 20 049,08 Kč |
1 000 | 38,95939 Kč | 38 959,39 Kč |
2 500 | 37,75712 Kč | 94 392,80 Kč |
5 000 | 37,03274 Kč | 185 163,70 Kč |
Unit Price without VAT: | 70,41000 Kč |
---|---|
Unit Price with VAT: | 85,19610 Kč |