
ABP2MRRT060MDSA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRT060MDSA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRT060MDSA3XX |
Description | "ABP2, SMT, PLASTIC RR PORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.87PSI (±6kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 14 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRT060MDSA3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±0.87PSI (±6kPa) | |
Output Type | SPI | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 478,20625 Kč | 15 302,60 Kč |
| Unit Price without VAT: | 478,20625 Kč |
|---|---|
| Unit Price with VAT: | 578,62956 Kč |











