PFC IC Continuous Conduction (CCM) 65kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4985A

DigiKey Part Number
497-L4985A-ND
Manufacturer
Manufacturer Product Number
L4985A
Description
CCM PFC CONTROLLER WITH HIGH VOL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 65kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
L4985A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 24.5V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Continuous Conduction (CCM)
Supplier Device Package
8-SO
Frequency - Switching
65kHz
Base Product Number
Current - Startup
400 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 578
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1076,32800 Kč763,28 Kč
2570,30960 Kč1 757,74 Kč
10063,67850 Kč6 367,85 Kč
25060,51876 Kč15 129,69 Kč
50058,61382 Kč29 306,91 Kč
2 00055,75620 Kč111 512,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč