
L4985B | |
|---|---|
DigiKey Part Number | 497-L4985B-ND |
Manufacturer | |
Manufacturer Product Number | L4985B |
Description | CCM PFC CONTROLLER WITH HIGH VOL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 130kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4985B Models |
Category | Voltage - Supply 10V ~ 24.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package 8-SO |
Frequency - Switching 130kHz | Base Product Number |
Current - Startup 400 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 81,26200 Kč | 812,62 Kč |
| 25 | 74,89560 Kč | 1 872,39 Kč |
| 100 | 67,90120 Kč | 6 790,12 Kč |
| 250 | 64,56716 Kč | 16 141,79 Kč |
| 500 | 62,55766 Kč | 31 278,83 Kč |
| 2 000 | 59,54277 Kč | 119 085,54 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |



