
L4985BTR | |
|---|---|
DigiKey Part Number | 497-L4985BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4985BTR |
Description | L4985BTR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 130kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4985BTR Models |
Category | Voltage - Supply 10V ~ 24.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package 8-SO |
Frequency - Switching 130kHz | Base Product Number |
Current - Startup 400 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,22029 Kč | 163 050,73 Kč |
| Unit Price without VAT: | 65,22029 Kč |
|---|---|
| Unit Price with VAT: | 78,91655 Kč |


