
L4986B | |
|---|---|
DigiKey Part Number | 497-L4986B-ND |
Manufacturer | |
Manufacturer Product Number | L4986B |
Description | CCM PFC CONTROLLER WITH HIGH VOL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 130kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | L4986B Models |
Category | Voltage - Supply 10V ~ 24.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package 10-SSOP |
Frequency - Switching 130kHz | Base Product Number |
Current - Startup 400 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 75,03840 Kč | 1 875,96 Kč |
| 100 | 68,03350 Kč | 6 803,35 Kč |
| 300 | 64,12580 Kč | 19 237,74 Kč |
| 500 | 62,68112 Kč | 31 340,56 Kč |
| 1 000 | 61,02481 Kč | 61 024,81 Kč |
| 2 500 | 59,27593 Kč | 148 189,83 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |


