PFC IC Continuous Conduction (CCM) 65kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4985ATR

DigiKey Part Number
497-L4985ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L4985ATR
Description
L4985ATR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 65kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 24.5V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Continuous Conduction (CCM)
Supplier Device Package
8-SO
Frequency - Switching
65kHz
Base Product Number
Current - Startup
400 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,33763 Kč68 344,07 Kč
Manufacturers Standard Package
Unit Price without VAT:27,33763 Kč
Unit Price with VAT:33,07853 Kč