
ISO808QTR-1 | |
|---|---|
DigiKey Part Number | 497-ISO808QTR-1TR-ND - Tape & Reel (TR) 497-ISO808QTR-1CT-ND - Cut Tape (CT) 497-ISO808QTR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808QTR-1 |
Description | ISO808QTR-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISO808QTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 9.2V ~ 36V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,55500 Kč | 1 265,55 Kč |
| 25 | 117,30320 Kč | 2 932,58 Kč |
| 100 | 107,13180 Kč | 10 713,18 Kč |
| 250 | 102,27956 Kč | 25 569,89 Kč |
| 500 | 99,35624 Kč | 49 678,12 Kč |
| 1 000 | 96,94966 Kč | 96 949,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 96,79644 Kč | 290 389,32 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |




