Parametric Equivalent

ISO808-1 | |
|---|---|
DigiKey Part Number | 497-ISO808-1-ND |
Manufacturer | |
Manufacturer Product Number | ISO808-1 |
Description | ISO808-1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISO808-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 9.2V ~ 36V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 114,67752 Kč | 35 550,03 Kč |
| Unit Price without VAT: | 114,67752 Kč |
|---|---|
| Unit Price with VAT: | 138,75980 Kč |


