Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO808QTR-1

DigiKey Part Number
497-ISO808QTR-1TR-ND - Tape & Reel (TR)
497-ISO808QTR-1CT-ND - Cut Tape (CT)
497-ISO808QTR-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO808QTR-1
Description
ISO808QTR-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
ISO808QTR-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
9.2V ~ 36V
Voltage - Supply (Vcc/Vdd)
9.2V ~ 36V
Current - Output (Max)
1A
Rds On (Typ)
125mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-36, Bottom Pad
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10126,55500 Kč1 265,55 Kč
25117,30320 Kč2 932,58 Kč
100107,13180 Kč10 713,18 Kč
250102,27956 Kč25 569,89 Kč
50099,35624 Kč49 678,12 Kč
1 00096,94966 Kč96 949,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00093,97739 Kč281 932,17 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč