Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM330ISNTR

DigiKey Part Number
497-ISM330ISNTR-ND - Tape & Reel (TR)
497-ISM330ISNTRCT-ND - Cut Tape (CT)
497-ISM330ISNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISM330ISNTR
Description
INEMO INERTIAL MODULE: ALWAYS-ON
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ISM330ISNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
STMicroelectronics
Package / Case
14-VFLGA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-LGA (2.5x3)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Base Product Number
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 427
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
5102,72200 Kč513,61 Kč
1098,41800 Kč984,18 Kč
2593,24800 Kč2 331,20 Kč
5089,72020 Kč4 486,01 Kč
10086,48870 Kč8 648,87 Kč
50079,98264 Kč39 991,32 Kč
1 00077,82741 Kč77 827,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00072,67362 Kč363 368,10 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč