35 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.6 V Omnidirectional ( -38db ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.6 V Omnidirectional ( -38db ±1dB ) Solder Pads
IMP23ABSUTR

IMP23ABSUTR

DigiKey Part Number
497-IMP23ABSUTR-ND - Tape & Reel (TR)
497-IMP23ABSUCT-ND - Cut Tape (CT)
497-IMP23ABSUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMP23ABSUTR
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
35 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.6 V Omnidirectional (-38db ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
IMP23ABSUTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
2.75 V
Manufacturer
STMicroelectronics
Voltage Range
1.52 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
150 µA
Part Status
Last Time Buy
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.130" L x 0.097" W (3.31mm x 2.46mm)
Direction
Omnidirectional
Height (Max)
0.039" (0.98mm)
Frequency Range
35 Hz ~ 80 kHz
Shape
Rectangle
Sensitivity
-38db ±1dB
Base Product Number
S/N Ratio
64dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 255
Check for Additional Incoming Stock
Last Time Buy Date: 16.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1054,74200 Kč547,42 Kč
2550,21040 Kč1 255,26 Kč
10045,23600 Kč4 523,60 Kč
25042,86196 Kč10 715,49 Kč
50042,34666 Kč21 173,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00038,26050 Kč191 302,50 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč