



EVLDRIVE102H | |
|---|---|
DigiKey Part Number | 497-EVLDRIVE102H-ND |
Manufacturer | |
Manufacturer Product Number | EVLDRIVE102H |
Description | EVAL BOARD FOR STDRIVE102H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STDRIVE102 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | STDRIVE102 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,36000 Kč | 1 435,36 Kč |
| Unit Price without VAT: | 1 435,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 736,78560 Kč |










