
EVSPIN32G4 | |
|---|---|
DigiKey Part Number | 497-EVSPIN32G4-ND |
Manufacturer | |
Manufacturer Product Number | EVSPIN32G4 |
Description | EVAL BOARD FOR STSPIN32G4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STSPIN32G4 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STSPIN32G4 |
Packaging Bulk | Primary Attributes Motors (BLDC) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 860,05000 Kč | 6 860,05 Kč |
| Unit Price without VAT: | 6 860,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 300,66050 Kč |








