New Product
Image for EVLDRIVE102BP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLDRIVE102BP

DigiKey Part Number
497-EVLDRIVE102BP-ND
Manufacturer
Manufacturer Product Number
EVLDRIVE102BP
Description
EVAL BOARD FOR STDRIVE102BP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STDRIVE102 - Motor Controller/Driver Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
STDRIVE102
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 435,36000 Kč1 435,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 435,36000 Kč
Unit Price with VAT:1 736,78560 Kč