
STDRIVE102HTR | |
|---|---|
DigiKey Part Number | 497-STDRIVE102HTR-ND - Tape & Reel (TR) 497-STDRIVE102HTRCT-ND - Cut Tape (CT) 497-STDRIVE102HTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDRIVE102HTR |
Description | TRIPLE HALF BRIDGE GATE DRIVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 15V, 6V ~ 50V | |
Voltage - Load | 6V ~ 50V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,86000 Kč | 48,86 Kč |
| 10 | 36,23800 Kč | 362,38 Kč |
| 25 | 33,08840 Kč | 827,21 Kč |
| 100 | 29,62280 Kč | 2 962,28 Kč |
| 250 | 27,97292 Kč | 6 993,23 Kč |
| 500 | 26,97798 Kč | 13 488,99 Kč |
| 1 000 | 26,15939 Kč | 26 159,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,14773 Kč | 75 443,19 Kč |
| 6 000 | 24,65286 Kč | 147 917,16 Kč |
| Unit Price without VAT: | 48,86000 Kč |
|---|---|
| Unit Price with VAT: | 59,12060 Kč |




