
EVALKITST7580-1 | |
|---|---|
DigiKey Part Number | 497-12900-ND |
Manufacturer | |
Manufacturer Product Number | EVALKITST7580-1 |
Description | EVAL BRD FOR ALTAIR04-900 ST7580 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ALTAIR04-900, ST7580 - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part ALTAIR04-900, ST7580 |
Packaging Bulk | Primary Attributes AC Power Line Network |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Interface | Contents Board(s) |
Function Power Line Communication/Modem (PLC, PLM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 360,01000 Kč | 7 360,01 Kč |
| Unit Price without VAT: | 7 360,01000 Kč |
|---|---|
| Unit Price with VAT: | 8 905,61210 Kč |





