
ALTAIR04-900TR | |
|---|---|
DigiKey Part Number | 497-10851-2-ND - Tape & Reel (TR) 497-10851-1-ND - Cut Tape (CT) 497-10851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALTAIR04-900TR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 166kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ALTAIR04-900TR Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23V |
Manufacturer STMicroelectronics | Frequency - Switching Up to 166kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Voltage - Breakdown 900V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 13 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 48,98800 Kč | 489,88 Kč |
| 25 | 44,86840 Kč | 1 121,71 Kč |
| 100 | 40,34350 Kč | 4 034,35 Kč |
| 250 | 38,18612 Kč | 9 546,53 Kč |
| 500 | 37,55324 Kč | 18 776,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,68609 Kč | 86 715,23 Kč |
| 5 000 | 34,00525 Kč | 170 026,25 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |






