


ST7580TR | |
|---|---|
DigiKey Part Number | 497-13201-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7580TR |
Description | IC TELECOM INTERFACE 48VFQFPN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Power Line Networking System-On-Chip 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST7580TR Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Current - Supply 500µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Power Line Networking System-On-Chip | Package / Case 48-VQFN Exposed Pad |
Interface UART | Supplier Device Package 48-VFQFPN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,17340 $ | 20 433,50 $ |
| Unit Price without VAT: | 8,17340 $ |
|---|---|
| Unit Price with VAT: | 9,88981 $ |


