
X-NUCLEO-PLM01A1 | |
|---|---|
DigiKey Part Number | 497-17616-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-PLM01A1 |
Description | POWER LINE COMMUNICATION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ST7580 Power Line Communication Modem (PLC) Interface Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer STMicroelectronics | Function Power Line Communication Modem (PLC) |
Packaging Bulk | Utilized IC / Part ST7580 |
Part Status Active | Contents Board(s) |
Platform Nucleo | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |






