
ESDALC5-1BT2 | |
|---|---|
DigiKey Part Number | 497-10982-2-ND - Tape & Reel (TR) 497-10982-1-ND - Cut Tape (CT) 497-10982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC5-1BT2 |
Description | TVS DIODE 5VWM SOD882T |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC5-1BT2 Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 26pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-882 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 5.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8131DI-05L | Alpha & Omega Semiconductor Inc. | 49 358 | 785-1645-1-ND | 13,56000 Kč | Similar |
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | 6,05000 Kč | Similar |
| D5V0L1B2LP4-7B | Diodes Incorporated | 0 | D5V0L1B2LP4-7BDICT-ND | 6,26000 Kč | Similar |
| DESD5V0S1BL-7B | Diodes Incorporated | 0 | DESD5V0S1BL-7BDICT-ND | 7,30000 Kč | Similar |
| DESD5V0S1BLD-7B | Diodes Incorporated | 180 351 | DESD5V0S1BLD-7BDICT-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 100 | 2,56730 Kč | 256,73 Kč |
| 500 | 1,89326 Kč | 946,63 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |




