11.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA7P120-1U1M

DigiKey Part Number
497-17159-2-ND - Tape & Reel (TR)
497-17159-1-ND - Cut Tape (CT)
497-17159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA7P120-1U1M
Description
TVS DIODE 5.5VWM 11.5VC 1610
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Datasheet
 Datasheet
EDA/CAD Models
ESDA7P120-1U1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
120A (8/20µs)
Mfr
Power - Peak Pulse
1400W (1.4kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
2-UDFN
Voltage - Reverse Standoff (Typ)
5.5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,02100 Kč80,21 Kč
1005,11930 Kč511,93 Kč
5003,86112 Kč1 930,56 Kč
1 0003,45459 Kč3 454,59 Kč
2 0003,11222 Kč6 224,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,58121 Kč20 649,68 Kč
16 0002,37712 Kč38 033,92 Kč
24 0002,27314 Kč54 555,36 Kč
40 0002,15633 Kč86 253,20 Kč
56 0002,08716 Kč116 880,96 Kč
80 0002,01996 Kč161 596,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč