


STM32F411CCU6TR | |
|---|---|
DigiKey Part Number | 497-17440-2-ND - Tape & Reel (TR) 497-17440-1-ND - Cut Tape (CT) 497-17440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F411CCU6TR |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411CCU6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,60900 Kč | 936,09 Kč |
| 25 | 86,41920 Kč | 2 160,48 Kč |
| 100 | 78,51360 Kč | 7 851,36 Kč |
| 250 | 74,74364 Kč | 18 685,91 Kč |
| 500 | 74,65754 Kč | 37 328,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,62734 Kč | 171 568,35 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |























