
EMIF06-1005MX12Y | |
|---|---|
DigiKey Part Number | 497-17316-2-ND - Tape & Reel (TR) 497-17316-1-ND - Cut Tape (CT) 497-17316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF06-1005MX12Y |
Description | FILTR RC(PI) 100OHM/45PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohm, C = 45pF 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF06-1005MX12Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -34dB @ 900MHz ~ 1.8GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohm, C = 45pF | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 150°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 100 | 6,32040 Kč | 632,04 Kč |
| 500 | 5,48048 Kč | 2 740,24 Kč |
| 1 000 | 3,98962 Kč | 3 989,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77964 Kč | 11 338,92 Kč |
| 6 000 | 3,52766 Kč | 21 165,96 Kč |
| 9 000 | 3,47655 Kč | 31 288,95 Kč |
| 15 000 | 3,41218 Kč | 51 182,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











