
BZW50-15RL | |
|---|---|
DigiKey Part Number | 497-4189-2-ND - Tape & Reel (TR) 497-4189-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW50-15RL |
Description | TVS DIODE 15VWM 35VC R6 |
Customer Reference | |
Detailed Description | 35V Clamp 1714A (1.714kA) (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-15RL Models |
Category | Current - Peak Pulse (10/1000µs) 1714A (1.714kA) (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 13500pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-15 | STMicroelectronics | 206 | 497-6686-1-ND | 79,79000 Kč | Direct |
| SMC50J15A | STMicroelectronics | 0 | 497-SMC50J15A-ND | 13,63971 Kč | MFR Recommended |
| 5KP15A | Littelfuse Inc. | 174 | 5KP15ALFCT-ND | 71,81000 Kč | Similar |
| 5KP15AE3/TR13 | Microchip Technology | 0 | 5KP15AE3/TR13-ND | 40,09778 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 100 | 36,51130 Kč | 3 651,13 Kč |
| 500 | 29,75416 Kč | 14 877,08 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

