
BUL38D | |
|---|---|
DigiKey Part Number | 497-2581-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL38D |
Description | TRANS NPN 450V 5A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 5 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL38D Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 10mA, 5V |
Packaging Tube | Power - Max 80 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 750mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 50 | 20,04880 Kč | 1 002,44 Kč |
| 100 | 17,92390 Kč | 1 792,39 Kč |
| 500 | 14,19548 Kč | 7 097,74 Kč |
| 1 000 | 12,99608 Kč | 12 996,08 Kč |
| 2 000 | 11,98734 Kč | 23 974,68 Kč |
| 5 000 | 10,89599 Kč | 54 479,95 Kč |
| 10 000 | 10,22195 Kč | 102 219,50 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



