
BUL743 | |
|---|---|
DigiKey Part Number | 497-12455-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL743 |
Description | TRANS NPN 500V 12A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 12 A 100 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL743 Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 24 @ 2A, 3V |
Packaging Tube | Power - Max 100 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 2.5A, 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 50 | 36,03260 Kč | 1 801,63 Kč |
| 100 | 32,53640 Kč | 3 253,64 Kč |
| 500 | 26,41002 Kč | 13 205,01 Kč |
| 1 000 | 24,44167 Kč | 24 441,67 Kč |
| 2 000 | 22,78703 Kč | 45 574,06 Kč |
| 5 000 | 21,33582 Kč | 106 679,10 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |




