
MJE18004G | |
|---|---|
DigiKey Part Number | MJE18004GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE18004G |
Description | TRANS NPN 450V 5A TO-220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 5 A 13MHz 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE18004G Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 300mA, 5V |
Series | Power - Max 75 W |
Packaging Tube | Frequency - Transition 13MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 500mA, 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 50 | 21,54820 Kč | 1 077,41 Kč |
| 100 | 19,30770 Kč | 1 930,77 Kč |
| 500 | 15,37390 Kč | 7 686,95 Kč |
| 1 000 | 14,10919 Kč | 14 109,19 Kč |
| 2 000 | 13,04564 Kč | 26 091,28 Kč |
| 5 000 | 11,96096 Kč | 59 804,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


