Diode 100 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46JFILM

DigiKey Part Number
497-6653-2-ND - Tape & Reel (TR)
497-6653-1-ND - Cut Tape (CT)
497-6653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46JFILM
Description
DIODE SCHOTTKY 100V 150MA SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT46JFILM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT46WSDiotec Semiconductor37 9624878-BAT46WSCT-ND4,83000 KčSimilar
In-Stock: 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,99000 Kč39,90 Kč
1002,49250 Kč249,25 Kč
5001,83690 Kč918,45 Kč
1 0001,62462 Kč1 624,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35374 Kč4 061,22 Kč
6 0001,21701 Kč7 302,06 Kč
9 0001,14726 Kč10 325,34 Kč
15 0001,06884 Kč16 032,60 Kč
21 0001,02236 Kč21 469,56 Kč
30 0000,97718 Kč29 315,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč