
BAT42 | |
|---|---|
DigiKey Part Number | 497-2495-2-ND - Tape & Reel (TR) 497-2495-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT42 |
Description | DIODE SCHOTTKY 30V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42-TR | Vishay General Semiconductor - Diodes Division | 24 572 | BAT42CT-ND | 10,50000 Kč | Direct |
| 1N4607 | Microchip Technology | 0 | 1N4607-ND | 52,38567 Kč | Similar |
| 1N4608 | Microchip Technology | 0 | 1N4608-ND | 67,90780 Kč | Similar |
| 1N5711-1 | Microchip Technology | 567 | 1N5711-1-ND | 136,28000 Kč | Similar |
| 1N5712 | Microchip Technology | 469 | 1N5712MS-ND | 121,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,35606 Kč | 678,03 Kč |
| 1 000 | 1,19416 Kč | 1 194,16 Kč |
| 2 000 | 1,05736 Kč | 2 114,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94192 Kč | 3 767,68 Kč |
| 8 000 | 0,84465 Kč | 6 757,20 Kč |
| 12 000 | 0,79502 Kč | 9 540,24 Kč |
| 20 000 | 0,73920 Kč | 14 784,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











