1N4607 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 22 429
Unit Price: 0,20000 Kč
Datasheet
Diode 85 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4607

DigiKey Part Number
1N4607-ND
Manufacturer
Manufacturer Product Number
1N4607
Description
DIODE STANDARD 85V 200MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 85 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
10 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
85 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 400 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT42STMicroelectronics22 429497-2495-1-ND0,20000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
38852,38567 Kč20 325,64 Kč
Unit Price without VAT:52,38567 Kč
Unit Price with VAT:63,38666 Kč