
1N4608 | |
|---|---|
DigiKey Part Number | 1N4608-ND |
Manufacturer | |
Manufacturer Product Number | 1N4608 |
Description | DIODE STANDARD 85V 200MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 400 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42 | STMicroelectronics | 22 429 | 497-2495-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 304 | 67,90780 Kč | 20 643,97 Kč |
| Unit Price without VAT: | 67,90780 Kč |
|---|---|
| Unit Price with VAT: | 82,16844 Kč |


