Similar

BAT41KFILM | |
|---|---|
DigiKey Part Number | 497-5556-2-ND - Tape & Reel (TR) 497-5556-1-ND - Cut Tape (CT) 497-5556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT41KFILM |
Description | DIODE SCHOTTKY 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT41KFILM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16TS_R1_00001 | Panjit International Inc. | 35 216 | 3757-BAS16TS_R1_00001CT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 500 | 2,16616 Kč | 1 083,08 Kč |
| 1 000 | 1,92048 Kč | 1 920,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60719 Kč | 4 821,57 Kč |
| 6 000 | 1,44914 Kč | 8 694,84 Kč |
| 9 000 | 1,36856 Kč | 12 317,04 Kč |
| 15 000 | 1,27791 Kč | 19 168,65 Kč |
| 21 000 | 1,22422 Kč | 25 708,62 Kč |
| 30 000 | 1,17202 Kč | 35 160,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |












