
AIS328DQTR | |
|---|---|
DigiKey Part Number | 497-13219-2-ND - Tape & Reel (TR) 497-13219-1-ND - Cut Tape (CT) 497-13219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIS328DQTR |
Description | ACCELEROMETER 2-8G I2C/SPI 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AIS328DQTR Models |
Category | Voltage - Supply 2.4V ~ 3.6V |
Manufacturer STMicroelectronics | Features Adjustable Bandwidth, Selectable Scale |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±2g, 4g, 8g | Package / Case 24-QFN |
Sensitivity (LSB/g) 1020 (±2g) ~ 255 (±8g) | Supplier Device Package 24-QFN (4x4) |
Bandwidth 25Hz ~ 500Hz | Base Product Number |
Output Type I2C, SPI |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 Kč | 177,27 Kč |
| 5 | 159,83600 Kč | 799,18 Kč |
| 10 | 153,39200 Kč | 1 533,92 Kč |
| 25 | 145,68000 Kč | 3 642,00 Kč |
| 50 | 140,40760 Kč | 7 020,38 Kč |
| 100 | 135,57530 Kč | 13 557,53 Kč |
| 500 | 125,84668 Kč | 62 923,34 Kč |
| 1 000 | 122,22157 Kč | 122 221,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 117,07687 Kč | 351 230,61 Kč |
| Unit Price without VAT: | 177,27000 Kč |
|---|---|
| Unit Price with VAT: | 214,49670 Kč |












